
1N5932BRLG | |
|---|---|
DigiKey Part Number | 1N5932BRLGOSTR-ND - Tape & Reel (TR) 1N5932BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5932BRLG |
Description | DIODE ZENER 20V 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24500 € | 24,50 € |
| 500 | 0,18582 € | 92,91 € |
| 1.000 | 0,16672 € | 166,72 € |
| 2.000 | 0,15063 € | 301,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12054 € | 723,24 € |
| 12.000 | 0,11101 € | 1.332,12 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


