Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4747AGE3 | |
|---|---|
DigiKey Part Number | 1N4747AGE3MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4747AGE3 |
Description | DIODE ZENER 20V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bag | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4747AG | Microchip Technology | 0 | 1N4747AG-ND | 2,73550 € | Parametric Equivalent |
| 1N4747AG/TR | Microchip Technology | 0 | 150-1N4747AG/TR-ND | 2,90565 € | Parametric Equivalent |
| 1N4747AGE3/TR | Microchip Technology | 0 | 150-1N4747AGE3/TR-ND | 3,07580 € | Parametric Equivalent |
| 1N4747A | Lumimax Optoelectronic Technology | 9.798 | 4491-1N4747A-ND | 0,08000 € | Parametric Equivalent |
| 1N4747A | onsemi | 6.922 | 1N4747A-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 2,90565 € | 828,11 € |
| Unit Price without VAT: | 2,90565 € |
|---|---|
| Unit Price with VAT: | 3,45772 € |









