
1N5932BRNG | |
|---|---|
DigiKey Part Number | 1N5932BRNGOSCT-ND - Cut Tape (CT) 1N5932BRNGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5932BRNG |
Description | DIODE ZENER 20V 3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5932BRNG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5932BRLG | onsemi | 7.980 | 1N5932BRLGOSCT-ND | 0,61000 € | Parametric Equivalent |
| 1N4472 | Microchip Technology | 0 | 1N4472MS-ND | 8,25880 € | Similar |
| 1N4747A,133 | Nexperia USA Inc. | 4.105 | 1727-1950-1-ND | 0,25000 € | Similar |
| 1N4747AGE3 | Microchip Technology | 0 | 1N4747AGE3MS-ND | 2,90565 € | Similar |
| BZX79-B20,113 | Nexperia USA Inc. | 340 | 1727-6236-1-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,39770 € | 39,77 € |
| 500 | 0,30816 € | 154,08 € |
| 1.000 | 0,27931 € | 279,31 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

