1N5351BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.325
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,82447 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,82447 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,91748 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,64210 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 709
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,46830 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,24281 €
Datasheet
Zener Diode 14 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5351BRL

DigiKey Part Number
1N5351BRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5351BRL
Description
DIODE ZENER 14V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 14 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5351BRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types