
1N5351BRLG | |
|---|---|
DigiKey Part Number | 1N5351BRLGOSTR-ND - Tape & Reel (TR) 1N5351BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5351BRLG |
Description | DIODE ZENER 14V 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5351BRLG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 10.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41900 € | 4,19 € |
| 100 | 0,27000 € | 27,00 € |
| 500 | 0,20560 € | 102,80 € |
| 1.000 | 0,18479 € | 184,79 € |
| 2.000 | 0,16729 € | 334,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14125 € | 565,00 € |
| 8.000 | 0,12977 € | 1.038,16 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |




