Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

1N4108-1 | |
|---|---|
DigiKey Part Number | 1N4108-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4108-1 |
Description | DIODE ZENER 14V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4108-1/TR | Microchip Technology | 0 | 150-1N4108-1/TR-ND | 2,30355 € | Parametric Equivalent |
| 1N4108D-1 | Microchip Technology | 0 | 1N4108D-1-ND | 5,77203 € | Parametric Equivalent |
| 1N4108D-1/TR | Microchip Technology | 0 | 150-1N4108D-1/TR-ND | 5,92906 € | Parametric Equivalent |
| JANS1N4108-1 | Microchip Technology | 0 | JANS1N4108-1-ND | 29,47520 € | Parametric Equivalent |
| JANS1N4108-1/TR | Microchip Technology | 0 | 150-JANS1N4108-1/TR-ND | 29,60600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 2,13343 € | 821,37 € |
| Unit Price without VAT: | 2,13343 € |
|---|---|
| Unit Price with VAT: | 2,53878 € |




