Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

1N4937RL | |
|---|---|
DigiKey Part Number | 1N4937RLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4937RL |
Description | DIODE STANDARD 600V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4937RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4937RLG | onsemi | 45.139 | 1N4937RLGOSCT-ND | 0,24000 € | Direct |
| 1N4005G | onsemi | 19.229 | 1N4005GOS-ND | 0,19000 € | Similar |
| 1N4937-T | Diodes Incorporated | 5.792 | 1N4937DICT-ND | 0,20000 € | Direct |
| 1N4937G-T | Diodes Incorporated | 0 | 1N4937G-T-ND | 0,07324 € | Direct |
| 1N4937GP-E3/54 | Vishay General Semiconductor - Diodes Division | 12.437 | 1N4937GP-E3/54GICT-ND | 1,25000 € | Direct |






