1N4005E-E3/53 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,80892 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02808 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22.050
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 25.247
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.234
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 50.368
Unit Price: 0,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 190
Unit Price: 4,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 40.096
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 32.895
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 25.909
Unit Price: 0,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,67270 €
Datasheet

Similar


Microchip Technology
In Stock: 506
Unit Price: 3,35000 €
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005E-E3/53

DigiKey Part Number
1N4005E-E3/53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4005E-E3/53
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.