
1N4005GPE-E3/53 | |
|---|---|
DigiKey Part Number | 112-1N4005GPE-E3/53CT-ND - Cut Tape (CT) 112-1N4005GPE-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4005GPE-E3/53 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,27700 € | 27,70 € |
| 500 | 0,21632 € | 108,16 € |
| 1.000 | 0,19045 € | 190,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18811 € | 564,33 € |
| 6.000 | 0,15098 € | 905,88 € |
| 9.000 | 0,14478 € | 1.303,02 € |
| 15.000 | 0,12675 € | 1.901,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

