1N4007FF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 81.583
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 8.661
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 11.221
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 40.542
Unit Price: 0,30000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39.442
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 29.683
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 95.946
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 344.167
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.499
Unit Price: 0,22000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02608 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02608 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.630
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.728
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38037 €
Datasheet
Diode 1000 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007FF

DigiKey Part Number
1N4007FF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4007FF
Description
DIODE STANDARD 1000V 1A AXIAL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4007FF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.850 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

29.850In Stock
Ships from Rochester Electronics, LLC