
1N4007FFG | |
|---|---|
DigiKey Part Number | 1N4007FFGOSCT-ND - Cut Tape (CT) 1N4007FFGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007FFG |
Description | DIODE STANDARD 1000V 1A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007FFG Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5622 | Microchip Technology | 466 | 1N5622-ND | 4,70000 € | Similar |
| 1N5623 | Microchip Technology | 133 | 1N5623-ND | 5,72000 € | Similar |
| BYV26E-TAP | Vishay General Semiconductor - Diodes Division | 62.491 | BYV26E-TAPCT-ND | 2,13000 € | Similar |
| BYV26E-TR | Vishay General Semiconductor - Diodes Division | 31.022 | BYV26ECT-ND | 2,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05068 € | 25,34 € |
| 1.000 | 0,04457 € | 44,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03406 € | 102,18 € |
| 6.000 | 0,03041 € | 182,46 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




