Similar
Similar
Direct
Direct
Direct

1N4007 | |
|---|---|
DigiKey Part Number | 1N4007FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4007 |
Description | DIODE STANDARD 1000V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007G | onsemi | 239.125 | 1N4007GOS-ND | 0,18000 € | Direct |
| 1N4007RLG | onsemi | 771.077 | 1N4007RLGOSCT-ND | 0,18000 € | Direct |
| 1N4006G | onsemi | 7.141 | 1N4006GOS-ND | 0,21000 € | Similar |
| 1N4007FFG | onsemi | 81.320 | 1N4007FFGOSCT-ND | 0,19000 € | Similar |
| EGP10K | onsemi | 8.566 | EGP10KCT-ND | 0,55000 € | Similar |












