
MUR1100ERLG | |
|---|---|
DigiKey Part Number | MUR1100ERLGOSTR-ND - Tape & Reel (TR) MUR1100ERLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR1100ERLG |
Description | DIODE STANDARD 1000V 1A AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT54M-TAP | Vishay General Semiconductor - Diodes Division | 3.561 | BYT54M-TAPGICT-ND | 2,08000 € | Similar |
| BYT54M-TR | Vishay General Semiconductor - Diodes Division | 18.371 | 112-BYT54M-TRCT-ND | 2,09000 € | Similar |
| BYV26D-TAP | Vishay General Semiconductor - Diodes Division | 16.850 | BYV26D-TAPGICT-ND | 2,13000 € | Similar |
| BYV26D-TR | Vishay General Semiconductor - Diodes Division | 13.722 | BYV26D-TRGICT-ND | 2,14000 € | Similar |
| SF4007-TR | Vishay General Semiconductor - Diodes Division | 25.625 | SF4007GICT-ND | 2,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60400 € | 6,04 € |
| 100 | 0,39490 € | 39,49 € |
| 500 | 0,30506 € | 152,53 € |
| 1.000 | 0,27608 € | 276,08 € |
| 2.000 | 0,25170 € | 503,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20862 € | 1.043,10 € |
| 10.000 | 0,19352 € | 1.935,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |




