
1.5KE8.2AG | |
|---|---|
DigiKey Part Number | 1.5KE8.2AG-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2AG |
Description | TVS DIODE 7.02VWM 12.1VC AXIAL |
Customer Reference | |
Detailed Description | 12.1V Clamp 124A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE8.2AG Models |
Category | Current - Peak Pulse (10/1000µs) 124A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 7.02V | Supplier Device Package |
Voltage - Breakdown (Min) 7.79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE8.2A | Littelfuse Inc. | 2.953 | 18-1.5KE8.2ACT-ND | 0,90000 € | Direct |
| 1.5KE8.2A-E3/54 | Vishay General Semiconductor - Diodes Division | 3.771 | 1.5KE8.2A-E3/54GICT-ND | 1,26000 € | Similar |
| 1.5KE8.2A-HF | Comchip Technology | 0 | 641-1.5KE8.2A-HFTB-ND | 0,32586 € | Similar |
| 1N6269A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.989 | 1N6269A-E3/54GICT-ND | 1,26000 € | Similar |
| LCE7.0A | Littelfuse Inc. | 0 | LCE7.0ACT-ND | 0,86000 € | Similar |




