Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LCE7.0A | |
|---|---|
DigiKey Part Number | LCE7.0ATR-ND - Tape & Reel (TR) LCE7.0ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE7.0A |
Description | TVS DIODE 7VWM 12VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 100A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP7.0A | Littelfuse Inc. | 2.314 | 5KP7.0ALFCT-ND | 3,02000 € | Similar |
| P6KE8.2A | Littelfuse Inc. | 1.111 | 18-P6KE8.2ACT-ND | 0,59000 € | Similar |
| 1.5KE8.2A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE8.2A-E3/51-ND | 0,00000 € | Similar |
| 1.5KE8.2A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE8.2A-E3/73-ND | 0,54118 € | Similar |
| 1.5KE8.2A-HF | Comchip Technology | 0 | 641-1.5KE8.2A-HFTB-ND | 0,32586 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,35270 € | 35,27 € |
| 500 | 0,27316 € | 136,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,26833 € | 322,00 € |
| 2.400 | 0,24685 € | 592,44 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |









