Similar
Similar
Similar
Similar

1N5631A | |
|---|---|
DigiKey Part Number | 1N5631AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5631A |
Description | TVS DIODE 7.02VWM 12.1VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 124A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 124A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE8.2A-G | Comchip Technology | 0 | 641-1.5KE8.2A-GTB-ND | 0,32847 € | Similar |
| 1.5KE8.2A-HF | Comchip Technology | 0 | 641-1.5KE8.2A-HFTB-ND | 0,32847 € | Similar |
| 1.5KE8.2A/B | YAGEO | 962 | 13-1.5KE8.2A/BCT-ND | 0,52000 € | Similar |
| 1.5KE8.2A/TR13 | YAGEO | 0 | 13-1.5KE8.2A/TR13TR-ND | 0,09421 € | Similar |
| LCE6.5A | Littelfuse Inc. | 272 | LCE6.5ACT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,94290 € | 2.294,29 € |
| Unit Price without VAT: | 22,94290 € |
|---|---|
| Unit Price with VAT: | 27,30205 € |




