1.5KE30A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 900
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 650
Unit Price: 1,10000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.800
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 44
Unit Price: 0,77000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,31240 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32996 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.154
Unit Price: 0,97000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,49464 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,16351 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.240
Unit Price: 0,61000 €
Datasheet
41.4V Clamp 36A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE30A

DigiKey Part Number
1.5KE30AOS-ND
Manufacturer
Manufacturer Product Number
1.5KE30A
Description
TVS DIODE 25.6VWM 41.4VC AXIAL
Customer Reference
Detailed Description
41.4V Clamp 36A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types