Similar
Similar

1.5KE30A-G | |
|---|---|
DigiKey Part Number | 1.5KE30A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30A-G |
Description | TVS DIODE 25.6VWM 41.4VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.23A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE30A-G Models |
Category | Current - Peak Pulse (10/1000µs) 36.23A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE30A/B | YAGEO | 1.482 | 13-1.5KE30A/BCT-ND | 0,23000 € | Similar |
| 1.5KE30A/TR13 | YAGEO | 0 | 13-1.5KE30A/TR13TR-ND | 0,09347 € | Similar |
| 1V5KE30A | Taiwan Semiconductor Corporation | 0 | 1V5KE30ATR-ND | 0,18518 € | Similar |
| P6KE30A | Taiwan Semiconductor Corporation | 0 | P6KE30AFSCT-ND | 0,49000 € | Similar |
| TP6KE30A | Littelfuse Inc. | 2.240 | F6911CT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32586 € | 325,86 € |
| 2.000 | 0,30365 € | 607,30 € |
| Unit Price without VAT: | 0,32586 € |
|---|---|
| Unit Price with VAT: | 0,38777 € |





