
1.5KE30A | |
|---|---|
DigiKey Part Number | 497-11377-1-ND - Cut Tape (CT) 497-11377-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30A |
Description | TVS DIODE 25.6VWM 41.4VC DO201 |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE30A Models |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2900pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T30A | STMicroelectronics | 1.389 | 497-7870-1-ND | 1,36000 € | MFR Recommended |
| P6KE30A | STMicroelectronics | 784 | 497-12047-1-ND | 0,81000 € | Similar |
| 1.5KE30A | Littelfuse Inc. | 3.800 | 1.5KE30ALFCT-ND | 0,79000 € | Direct |
| 1.5KE30A | Diotec Semiconductor | 900 | 4878-1.5KE30ACT-ND | 0,77000 € | Direct |
| 1.5KE30A-B | Littelfuse Inc. | 44 | 1.5KE30A-B-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,45270 € | 45,27 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



