Similar
Similar

1.5KE100ARL4 | |
|---|---|
DigiKey Part Number | 1.5KE100ARL4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100ARL4 |
Description | TVS DIODE 85.5VWM 137VC AXIAL |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE100ARL4 Models |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE100A | STMicroelectronics | 1.900 | 497-12017-1-ND | 0,98000 € | Similar |
| 1.5KE100A-G | Comchip Technology | 0 | 1.5KE100A-G-ND | 0,29577 € | Similar |
| 1.5KE100A-HF | Comchip Technology | 0 | 641-1.5KE100A-HFTB-ND | 0,32586 € | Similar |



