




G6RL-1A4-ASI DC12 | |
|---|---|
DigiKey Part Number | 39-G6RL-1A4-ASIDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-1A4-ASI DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-1A4-ASI DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | 2500VA | |
Coil Current | 18.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 654 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,90300 € | 39,03 € |
| 25 | 3,72720 € | 93,18 € |
| 50 | 3,59960 € | 179,98 € |
| 100 | 3,47610 € | 347,61 € |
| 300 | 3,28893 € | 986,68 € |
| 500 | 3,20528 € | 1.602,64 € |
| 1.000 | 3,09511 € | 3.095,11 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |


