A11JP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A11JP
A11JP
A11JP

A11JP

DigiKey Part Number
360-2973-ND
Manufacturer
Manufacturer Product Number
A11JP
Description
SWITCH TOGGLE SPST 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A11JP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded, Square
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Electrical Life
50,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.934
Factory Stock: 3.452
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,53000 €5,53 €
104,77400 €47,74 €
254,50200 €112,55 €
504,30600 €215,30 €
1004,11850 €411,85 €
2503,88260 €970,65 €
5003,71284 €1.856,42 €
1.0003,55018 €3.550,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,53000 €
Unit Price with VAT:6,58070 €