




G5Q-1A-EU DC12 | |
|---|---|
DigiKey Part Number | Z5218-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A-EU DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A-EU DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 150W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,81960 € | 20,49 € |
| 50 | 0,81680 € | 40,84 € |
| 100 | 0,81430 € | 81,43 € |
| 250 | 0,80580 € | 201,45 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |











