
63NHG000BI | |
|---|---|
DigiKey Part Number | 2041-63NHG000BI-ND |
Manufacturer | |
Manufacturer Product Number | 63NHG000BI |
Description | NH FUSE 63A 500V SIZE 000 GG IMG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 63A 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | gG/gL | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 67,29000 € | 201,87 € |
| Unit Price without VAT: | 67,29000 € |
|---|---|
| Unit Price with VAT: | 80,07510 € |











