MFR Recommended




G5LE-1A4-CF DC48 | |
|---|---|
DigiKey Part Number | G5LE-1A4-CF-DC48-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1A4-CF DC48 |
Description | RELAY GEN PURPOSE SPST 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1A4-CF DC48 Models |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 36 VDC |
Packaging Tray | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 8.3 mA | Coil Resistance 5.76 kOhms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G5LE-1A4 DC48 | Omron Electronics Inc-EMC Div | 0 | G5LE-1A4-DC48-ND | 1,09944 € | MFR Recommended |


