General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5LE-1A4 DC48

DigiKey Part Number
G5LE-1A4-DC48-ND
Manufacturer
Manufacturer Product Number
G5LE-1A4 DC48
Description
RELAY GEN PURPOSE SPST 10A 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5LE-1A4 DC48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Fully
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
36 VDC
Packaging
Tray
Must Release Voltage
4.8 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-25°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Coil Current
8.3 mA
Coil Resistance
5.76 kOhms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5001,46030 €730,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,46030 €
Unit Price with VAT:1,73776 €