G5LE-1A4-ASI DC48 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 1,46030 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5LE-1A4-ASI DC48

DigiKey Part Number
G5LE-1A4-ASIDC48-ND
Manufacturer
Manufacturer Product Number
G5LE-1A4-ASI DC48
Description
RELAY GEN PURPOSE SPST 10A 48V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5LE-1A4-ASI DC48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Fully
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
36 VDC
Packaging
Tray
Must Release Voltage
4.8 VDC
Part Status
Obsolete
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-25°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Coil Current
8.3 mA
Coil Resistance
5.76 kOhms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G5LE-1A4 DC48Omron Electronics Inc-EMC Div0G5LE-1A4-DC48-ND1,46030 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes