Parametric Equivalent




G2RL-1-H DC9 | |
|---|---|
DigiKey Part Number | 39-G2RL-1-HDC9-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-H DC9 |
Description | RELAY GEN PURPOSE SPDT 10A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1-H DC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 4400VA, 3000W | |
Coil Current | 27.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 324 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,70990 € | 470,99 € |
| Unit Price without VAT: | 4,70990 € |
|---|---|
| Unit Price with VAT: | 5,60478 € |


