General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2RL-1-H-DC9

DigiKey Part Number
5831-G2RL-1-H-DC9-ND
Manufacturer
Manufacturer Product Number
G2RL-1-H-DC9
Description
RELAY GEN PURPOSE SPDT 10A 9V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
6.75 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
10 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
440VAC, 300VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
4400VA, 3000W
Relay Type
Coil Current
27.8 mA
Coil Resistance
324 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
403,85525 €154,21 €
Unit Price without VAT:3,85525 €
Unit Price with VAT:4,58775 €