



G2R-14-T130 DC36 | |
|---|---|
DigiKey Part Number | 39-G2R-14-T130DC36-ND |
Manufacturer | |
Manufacturer Product Number | G2R-14-T130 DC36 |
Description | RELAY GEN PURPOSE SPDT 8A 36V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 36VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 25.2 VDC |
Packaging Tray | Must Release Voltage 5.4 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 2.45 kOhms |
Coil Current 14.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-14 DC48 | Omron Electronics Inc-EMC Div | 0 | Z145-ND | 4,25000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,57700 € | 65,77 € |
| 25 | 6,28160 € | 157,04 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

