



G2RL-14 DC48 | |
|---|---|
DigiKey Part Number | Z145-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-14 DC48 |
Description | RELAY GEN PURPOSE SPDT 12A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-14 DC48 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 5280VA, 3600W | Relay Type |
Coil Current 9 mA | Coil Resistance 5.36 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,78500 € | 37,85 € |
| 25 | 3,61560 € | 90,39 € |
| 50 | 3,49160 € | 174,58 € |
| 100 | 3,37190 € | 337,19 € |
| 300 | 3,19030 € | 957,09 € |
| 500 | 3,10918 € | 1.554,59 € |
| 1.000 | 3,00231 € | 3.002,31 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

