Switch SPST-NC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Panel Mount, Snap-In
D3D-123
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

D3D-123

DigiKey Part Number
Z4724-ND
Manufacturer
Manufacturer Product Number
D3D-123
Description
SWITCH SNAP ACT SPST-NC 1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D3D-123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Connector
Ingress Protection
IP00
Features
-
Operating Force
204gf
Release Force
-
Operating Position
0.512" (13.0mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
300,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-30°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,22600 €22,26 €
252,06400 €51,60 €
501,95020 €97,51 €
1001,84230 €184,23 €
3001,68347 €505,04 €
5001,61434 €807,17 €
1.0001,52498 €1.524,98 €
5.0001,40740 €7.037,00 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €