
SSF-21T-P1.4 | |
|---|---|
DigiKey Part Number | 455-1563-100-ND |
Manufacturer | |
Manufacturer Product Number | SSF-21T-P1.4 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,04320 € | 4,32 € |
| Unit Price without VAT: | 0,04320 € |
|---|---|
| Unit Price with VAT: | 0,05141 € |





