


D3D-133 | |
|---|---|
DigiKey Part Number | Z4725-ND |
Manufacturer | |
Manufacturer Product Number | D3D-133 |
Description | SWITCH SNAP ACT SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3D-133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Connector | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 204gf | |
Release Force | - | |
Operating Position | 0.472" (12.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,22600 € | 22,26 € |
| 25 | 2,06400 € | 51,60 € |
| 50 | 1,95020 € | 97,51 € |
| 100 | 1,84230 € | 184,23 € |
| 300 | 1,68347 € | 505,04 € |
| 500 | 1,61434 € | 807,17 € |
| 1.000 | 1,52498 € | 1.524,98 € |
| 5.000 | 1,40740 € | 7.037,00 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |




