
A9PS26-0011 | |
|---|---|
DigiKey Part Number | SW1380-ND |
Manufacturer | |
Manufacturer Product Number | A9PS26-0011 |
Description | SWITCH PUSH DPST-NO 0.1A 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A9PS26-0011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 8,58700 € | 85,87 € |
| 25 | 8,09720 € | 202,43 € |
| 50 | 7,74440 € | 387,22 € |
| 100 | 7,40650 € | 740,65 € |
| 250 | 6,98148 € | 1.745,37 € |
| 800 | 6,47545 € | 5.180,36 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |







