
A9PS-011 | |
|---|---|
DigiKey Part Number | Z4659-ND |
Manufacturer | |
Manufacturer Product Number | A9PS-011 |
Description | WHITE CAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | A9PS Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.40mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,71440 € | 17,86 € |
| 50 | 0,68000 € | 34,00 € |
| 100 | 0,64750 € | 64,75 € |
| 250 | 0,60688 € | 151,72 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |






