
A9PS-051 | |
|---|---|
DigiKey Part Number | Z4662-ND |
Manufacturer | |
Manufacturer Product Number | A9PS-051 |
Description | GREEN CAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Slip On |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Omron Electronics Inc-EMC Div | Illumination Non-Illuminated |
Series | For Use With/Related Products A9PS Series |
Packaging Bulk | Mounting Type Slip On |
Part Status Active | Size 4.00mm Dia x 2.40mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55210 € | 441,68 € |
| Unit Price without VAT: | 0,55210 € |
|---|---|
| Unit Price with VAT: | 0,65700 € |






