Parametric Equivalent
Parametric Equivalent



A6S-7102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-7102-PHTR-ND - Tape & Reel (TR) 39-A6S-7102-PHCT-ND - Cut Tape (CT) 39-A6S-7102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-7102-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-7102-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.737" (18.72mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 $ | 3,38 $ |
| 10 | 2,83200 $ | 28,32 $ |
| 25 | 2,62480 $ | 65,62 $ |
| 100 | 2,33860 $ | 233,86 $ |
| 250 | 2,17204 $ | 543,01 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,97243 $ | 1.775,19 $ |
| 1.800 | 1,88048 $ | 3.384,86 $ |
| 2.700 | 1,83171 $ | 4.945,62 $ |
| 4.500 | 1,77528 $ | 7.988,76 $ |
| Unit Price without VAT: | 3,38000 $ |
|---|---|
| Unit Price with VAT: | 4,02220 $ |







