
SBS 1007 | |
|---|---|
DigiKey Part Number | 3746-SBS1007-ND |
Manufacturer | |
Manufacturer Product Number | SBS 1007 |
Description | DIP SWITCH 18.72 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Nickel |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.149" (3.78mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 7 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.737" (18.72mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,44200 € | 36,05 € |
| 50 | 1,36100 € | 68,05 € |
| 100 | 1,28450 € | 128,45 € |
| 250 | 1,19144 € | 297,86 € |
| 500 | 1,12784 € | 563,92 € |
| 1.000 | 1,07030 € | 1.070,30 € |
| 5.000 | 0,95957 € | 4.797,85 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

