
DMR07T | |
|---|---|
DigiKey Part Number | DMR07T-ND |
Manufacturer | |
Manufacturer Product Number | DMR07T |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer APEM Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 7 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.737" (18.72mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM07 | APEM Inc. | 0 | 679-DM07-ND | 2,68000 € | Parametric Equivalent |
| DMR07 | APEM Inc. | 0 | 679-DMR07-ND | 2,68000 € | Parametric Equivalent |
| DMR07TTR | APEM Inc. | 0 | 679-DMR07TTR-ND | 2,78000 € | Parametric Equivalent |
| KAE07TGGR | E-Switch | 0 | 141-KAE07TGGRTR-ND | 0,82644 € | Parametric Equivalent |
| KAE07TGGT | E-Switch | 117 | EG5034-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01854 € | 1.018,54 € |
| Unit Price without VAT: | 1,01854 € |
|---|---|
| Unit Price with VAT: | 1,21206 € |




