MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar





MY4 DC24 (S) | |
|---|---|
DigiKey Part Number | Z187-ND |
Manufacturer | |
Manufacturer Product Number | MY4 DC24 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4 DC24 (S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |




















