
PYFZ-14-E | |
|---|---|
DigiKey Part Number | 236-PYFZ-14-E-ND |
Manufacturer | |
Manufacturer Product Number | PYFZ-14-E |
Description | MY4 SOCKET/DIN MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY2-S Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 10 | 11,06500 € | 110,65 € |
| 25 | 10,56600 € | 264,15 € |
| 50 | 10,20380 € | 510,19 € |
| 100 | 9,85330 € | 985,33 € |
| 250 | 9,40820 € | 2.352,05 € |
| 500 | 9,08462 € | 4.542,31 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |










