
PYFZ-08-E | |
|---|---|
DigiKey Part Number | 236-PYFZ-08-E-ND |
Manufacturer | |
Manufacturer Product Number | PYFZ-08-E |
Description | MY2 SOCKET/DIN MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY2-S Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 7,69600 € | 76,96 € |
| 25 | 7,34920 € | 183,73 € |
| 50 | 7,09740 € | 354,87 € |
| 100 | 6,85380 € | 685,38 € |
| 250 | 6,54428 € | 1.636,07 € |
| 500 | 6,31934 € | 3.159,67 € |
| 1.000 | 6,10197 € | 6.101,97 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |






