G3NA-240B-DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3NA-210B-UTU DC5-24

DigiKey Part Number
236-G3NA-210B-UTUDC5-24-ND
Manufacturer
Manufacturer Product Number
G3NA-210B-UTU DC5-24
Description
SSR RELAY SPST-NO 10A 19-264V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
5 ~ 24VDC
Voltage - Load
19 V ~ 264 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,67000 €32,67 €
1029,09400 €290,94 €
2527,78120 €694,53 €
5026,82640 €1.341,32 €
10025,90420 €2.590,42 €
25024,73268 €6.183,17 €
Manufacturers Standard Package
Unit Price without VAT:32,67000 €
Unit Price with VAT:38,87730 €