
E3Z-G61 | |
|---|---|
DigiKey Part Number | Z5896-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-G61 |
Description | SENSOR THRU-BEAM 25MM NPN DO/LO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.984" (25mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-G61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.984" (25mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP64, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 € | 142,23 € |
| 5 | 132,77200 € | 663,86 € |
| 10 | 129,24700 € | 1.292,47 € |
| 25 | 125,02560 € | 3.125,64 € |
| 50 | 122,13600 € | 6.106,80 € |
| Unit Price without VAT: | 142,23000 € |
|---|---|
| Unit Price with VAT: | 169,25370 € |





