
E3Z-G61-M3J | |
|---|---|
DigiKey Part Number | Z8355-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-G61-M3J |
Description | SENSOR THRU-BEAM 25MM NPN DO/LO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.984" (25mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.984" (25mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP64, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,53000 $ | 161,53 $ |
| 5 | 150,75800 $ | 753,79 $ |
| 10 | 146,74300 $ | 1.467,43 $ |
| 25 | 141,93640 $ | 3.548,41 $ |
| 50 | 138,64560 $ | 6.932,28 $ |
| Unit Price without VAT: | 161,53000 $ |
|---|---|
| Unit Price with VAT: | 192,22070 $ |


