
E3Z-G61-11D 0.3M | |
|---|---|
DigiKey Part Number | E3Z-G61-11D0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-G61-11D 0.3M |
Description | SENSOR TRANSMISSV 25MM NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 0.984" (25mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Transmissive | |
Sensing Distance | 0.984" (25mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (940nm) | |
Connection Method | Connector | |
Ingress Protection | IP64, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,84000 € | 200,84 € |
| Unit Price without VAT: | 200,84000 € |
|---|---|
| Unit Price with VAT: | 238,99960 € |


