
CQM1H-CPU51 | |
---|---|
DigiKey Part Number | CQM1H-CPU51-ND |
Manufacturer | |
Manufacturer Product Number | CQM1H-CPU51 |
Description | CONTROL LOGIC 16 IN 7.2K PROG |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 16 - Digital, Option Cards Available | |
Number of Outputs and Type | Option Cards Available | |
Expandable | 16 Modules Max | |
Voltage - Supply | - | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | RS-232C, Option Cards Available | |
Memory Size | 6K Words | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | CX-Programmer | |
Approval Agency | CE, CSA, NK, UL | |
Weight | - |