
C200H-CN320-EU | |
|---|---|
DigiKey Part Number | Z7894-ND |
Manufacturer | |
Manufacturer Product Number | C200H-CN320-EU |
Description | CABLE ASSY COMM RS-232C 9.84' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Communications, RS-232C Cable Assembly Omron C Series 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | D-Sub Connector | |
Specifications | Communications, RS-232C | |
Number of Positions | - | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Omron C Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,33000 € | 551,33 € |
| 10 | 499,17500 € | 4.991,75 € |
| Unit Price without VAT: | 551,33000 € |
|---|---|
| Unit Price with VAT: | 656,08270 € |








