
CS1W-CN118 | |
|---|---|
DigiKey Part Number | Z8983-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CN118 |
Description | CABLE ASSY PROGRAMMING 0.328' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programming Cable Assembly Omron CS1 Series 0.328' (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-CN118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | RJ45 | |
Specifications | Programming | |
Number of Positions | 9 | |
Length | 0.328' (100.00mm) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,88000 € | 166,88 € |
| 10 | 151,10900 € | 1.511,09 € |
| 25 | 145,25160 € | 3.631,29 € |
| 50 | 140,97060 € | 7.048,53 € |
| Unit Price without VAT: | 166,88000 € |
|---|---|
| Unit Price with VAT: | 198,58720 € |


